- Home ›
- All Products›
- Electromechanical ›
- Encoders ›
- Panel Mount Encoders ›
- PEC12R-4220F-S0024
Description
+
Mechanical Encoder Rotary Incremental Flat 0.97oz.in Straight Quadrature Digital Square Wave 24PPR Through Hole PC Pin
Search Keywords: PEC12R4220FS0024
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:PEC12R-4220F-S0024
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8543704500
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
75 -
Built-in Switch:Yes
-
Body Orientation:Straight
-
Bearings:N/A
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
57
Ships today, if you order in
Buy all 57 in-stock or the regular minimum order quantity of 75
Stock lot only:
57
Minimum Order Quantity:
75
Order Increment:
75
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$1.254
75
$1.140
300
$0.927
525
$0.859
1,050
$0.857
2,550
$0.801
5,025
$0.780
7,500
$0.778
10,050 +
$0.760
Click for Quote
Log in
to unlock special pricing