- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- PDF241-S425S-103B0
Bourns
PDF241-S425S-103B0
Res Carbon Film POT 10K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 6.35mm (36.5 X 23 X 31.5mm) Solder Lug Panel Mount
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:PDF241-S425S-103B0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Mounting:Panel Mount11434
-
Number of Turns:1(Elec),1(Mech) Turns
-
Termination Style:Solder Lug11449
-
Power Rating:0.5 (1/2) W
-
Resistance Value:10 KOhm
-
Tolerance:1011450%
-
Temperature Coefficient:N/A
-
Dimension:36.5 x 23 x 31.511440mm
-
Operating Temperature:-10 to 85 °C
-
Switch Option:No11446
-
Number of Elements:111435
-
This product is discontinued, but still in stock.