- Home ›
- All Products›
- PDC003-EF13A04T
Description
+
Switching Transformer 9: 1 0.0028Ohm/0.37Ohm Prim. DCR 0.06Ohm Sec. DCR 3W 10 Terminal Pin Thru-Hole
Search Keywords: PDC003EF13A04T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:PDC003-EF13A04T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504312000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1128
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1410
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
1,410
$6.01
2,820
$3.17
4,230
$2.18
5,640 +
$2.14
Click for Quote
Log in
to unlock special pricing