- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- PDB241-S420K-504A2
Bourns
PDB241-S420K-504A2
Res Carbon Film POT 500K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turn 6mm (31.8 X 24 X 34mm) Solder Lug Panel Mount
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:PDB241-S420K-504A2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
100 -
Mounting:Panel Mount
-
Number of Turns:1(Elec),1(Mech) Turns
-
Termination Style:Solder
-
Power Rating:0.25 (1/4) W
-
Resistance Value:500 KOhm
-
Tolerance:20 %
-
Temperature Coefficient:N/A
-
Dimension:31.8 x 24 x 34 mm
-
Operating Temperature:-10 to 70 °C
-
Switch Option:No
-
Number of Elements:1