Image is representational - see manufacturer specifications

Bourns Authorized Distributor

PDB241-S420K-254A2

Res Carbon Film POT 250K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turn 6mm (31.8 X 24 X 34mm) Solder Lug Panel Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
Res Carbon Film POT 250K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turn 6mm (31.8 X 24 X 34mm) Solder Lug Panel Mount
Search Keywords: PDB241S420K254A2
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: PDB241-S420K-254A2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533408050
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Mounting: Panel Mount
Number of Turns: 1(Elec),1(Mech) Tur ns
Termination Style: Solder Lug
Power Rating: 0.25 (1/4) W
Resistance Value: 250 KOhm
Tolerance: 20 %
Dimension: 31.8 x 24 x 34 mm
Operating Temperature: -10 to 70 °C
Switch Option: No
Number of Elements: 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PDB241-S420K-254A2 RoHS compliant?
Yes, PDB241-S420K-254A2 is RoHS compliant.
What is the lead time for PDB241-S420K-254A2?
The standard lead time for PDB241-S420K-254A2 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 373
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
14 Weeks can ship 2/24/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$1.126
300
$1.049
500
$1.046
1,000
$1.034
2,500
$1.014
5,000
$1.001
7,500
$0.989
10,000 +
$0.987
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!