- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- PDB241-GTR03-504A2
Bourns
PDB241-GTR03-504A2
Res Carbon Film POT 500K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turn 6mm (39 X 24 X 28mm) Solder Lug Panel Mount
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Bourns |
| Part No: | PDB241-GTR03-504A2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533408050 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Mounting: | Panel Mount11434 |
| Number of Turns: | 1(Elec),1(Mech) Turns |
| Termination Style: | Solder Lug11449 |
| Power Rating: | 0.25 (1/4) W |
| Resistance Value: | 500 KOhm |
| Tolerance: | 2011450% |
| Dimension: | 39 x 24 x 2811440mm |
| Operating Temperature: | -10 to 70 °C |
| Switch Option: | No11446 |
| Number of Elements: | 111435 |