- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- PDB241-GTR02-254B0
Bourns
PDB241-GTR02-254B0
Res Carbon Film POT 250K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turns 6.35mm (30.5 X 24 X 28mm) Solder Lug Panel Mount
View Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance
Description
+
Res Carbon Film POT 250K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turns 6.35mm (30.5 X 24 X 28mm) Solder Lug Panel Mount
Search Keywords: PDB241GTR02254B0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:PDB241-GTR02-254B0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Panel Mount
-
Number of Turns:1(Elec),1(Mech) Turns
-
Termination Style:Solder
-
Power Rating:0.25 (1/4) W
-
Resistance Value:250 KOhm
-
Tolerance:20 %
-
Temperature Coefficient:N/A
-
Dimension:30.5 x 24 x 28 mm
-
Operating Temperature:-10 to 70 °C
-
Switch Option:No11446
-
Number of Elements:111435
Product Guides
+
Frequently Asked Questions
Is PDB241-GTR02-254B0 RoHS compliant?
Yes, PDB241-GTR02-254B0 is RoHS compliant.
What is the lead time for PDB241-GTR02-254B0?
The standard lead time for PDB241-GTR02-254B0 is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,100
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
14 Weeks
can ship
12/1/26
Price (USD)
Qty
Unit Price
100
$2.02
300
$1.88
500
$1.87
1,000
$1.76
2,500
$1.72
5,000
$1.68
7,500
$1.67
10,000 +
$1.66
Click for Quote
Log in
to unlock special pricing