Image is representational - see manufacturer specifications

Bourns Authorized Distributor

PDB241-GTR01-504A2

Res Carbon Film POT 500K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turns 6mm (30.5 X 24 X 28mm) Solder Lug Panel Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
Res Carbon Film POT 500K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turns 6mm (30.5 X 24 X 28mm) Solder Lug Panel Mount
Search Keywords: PDB241GTR01504A2
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: PDB241-GTR01-504A2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533408050
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Mounting: Panel Mount
Number of Turns: 1(Elec),1(Mech) Turns
Termination Style: Solder
Power Rating: 0.25 (1/4) W
Resistance Value: 500 KOhm
Tolerance: 20 %
Dimension: 30.5 x 24 x 28 mm
Operating Temperature: -10 to 70 °C
Switch Option: No11446
Number of Elements: 111435
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PDB241-GTR01-504A2 RoHS compliant?
Yes, PDB241-GTR01-504A2 is RoHS compliant.
What is the lead time for PDB241-GTR01-504A2?
The standard lead time for PDB241-GTR01-504A2 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,005
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
14 Weeks can ship 2/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$2.54
300
$2.40
500
$2.38
1,000
$2.20
2,500
$2.14
5,000
$2.12
7,500
$2.10
10,000 +
$2.09
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!