- Home ›
- All Products›
- PDB241-GTR01-254C2
Description
+
Potentiometer, Audio, 250 Kohm, 250MW, 20%
Search Keywords: PDB241GTR01254C2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:PDB241-GTR01-254C2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
100
$2.30
300
$2.13
500
$2.12
1,000
$1.99
2,500
$1.93
5,000
$1.88
7,500
$1.87
10,000 +
$1.86
Click for Quote
Log in
to unlock special pricing