- Home ›
- All Products›
- PDB241-GNL13-254B0
Description
+
Potentiometer, Linear, 250 Kohm, 250MW, 2
Search Keywords: PDB241GNL13254B0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:PDB241-GNL13-254B0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533400000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
250
$5.67
500
$3.49
750
$2.76
1,000 +
$2.71
Click for Quote
Log in
to unlock special pricing