- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- PDB183-GTR31-504A2
Bourns
PDB183-GTR31-504A2
Res Carbon Film POT 500K Ohm 20% 0.1W(1/10W) 1(Elec)/1(Mech)Turns 6mm Solder Lug Panel Mount
View Datasheet Accessories Notify Me
RoHS Non-Compliant
OTHER Packaging
Certificate of Compliance
Description
+
Res Carbon Film POT 500K Ohm 20% 0.1W(1/10W) 1(Elec)/1(Mech)Turns 6mm Solder Lug Panel Mount
Search Keywords: PDB183GTR31504A2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:PDB183-GTR31-504A2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533408050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Panel Mount
-
Number of Turns:1(Elec),1(Mech) Turns
-
Termination Style:Solder
-
Power Rating:0.1 (1/10) W
-
Resistance Value:500 KOhm
-
Tolerance:20 %
-
Temperature Coefficient:N/A
-
Dimension:N/A
-
Operating Temperature:-10 to 50 °C
Product Guides
+
Frequently Asked Questions
Is PDB183-GTR31-504A2 RoHS compliant?
No, PDB183-GTR31-504A2 is not RoHS compliant.
What is the lead time for PDB183-GTR31-504A2?
The standard lead time for PDB183-GTR31-504A2 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,721
Can Ship immediately
Minimum Order Quantity:
5
14 Weeks
can ship
12/18/26
Price (USD)
Qty
Unit Price
5
$7.98
25
$5.85
100
$5.68
300
$5.19
500
$4.98
1,000
$4.50
2,500
$4.44
5,000 +
$4.40
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT