Image is representational - see manufacturer specifications

Bourns Authorized Distributor

PDB183-GTR02-504A2

Res Carbon Film POT 500K Ohm 20% 0.1W(1/10W) 1(Elec)/1(Mech)Turns 6mm Solder Lug Panel Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
OTHER Packaging
Certificate of Compliance
Description +
Res Carbon Film POT 500K Ohm 20% 0.1W(1/10W) 1(Elec)/1(Mech)Turns 6mm Solder Lug Panel Mount
Search Keywords: PDB183GTR02504A2
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: PDB183-GTR02-504A2
Unit of Measure: Per Each
RoHS: No
HTS: 8533408050
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Mounting: Panel Mount
Number of Turns: 1(Elec),1(Mech) Turns
Termination Style: Solder
Power Rating: 0.1 (1/10) W
Resistance Value: 500 KOhm
Tolerance: 20 %
Operating Temperature: -10 to 50 °C
Switch Option: Yes
Number of Elements: 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PDB183-GTR02-504A2 RoHS compliant?
No, PDB183-GTR02-504A2 is not RoHS compliant.
What is the lead time for PDB183-GTR02-504A2?
The standard lead time for PDB183-GTR02-504A2 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 120
Ships today, if you order in
Minimum Order Quantity:
10
14 Weeks can ship 2/23/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$4.53
50
$3.99
100
$3.73
300
$3.37
500
$3.23
1,000
$3.05
2,500
$3.04
5,000 +
$3.03
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!