- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- PDB182-K430K-503A
Bourns
PDB182-K430K-503A
Res Carbon Film POT 50K Ohm 20% 0.06W 1(Elec)/1(Mech)Turns 6mm (41.5 X 17 X 21mm) Pin Panel Mount/Through Hole Automotive
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:PDB182-K430K-503A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
50 -
Mounting:Panel Mount/Through Hole
-
Number of Turns:1(Elec),1(Mech) Tur ns
-
Termination Style:Pin
-
Power Rating:0.06 W
-
Resistance Value:50 KOhm
-
Tolerance:20 %
-
Temperature Coefficient:N/A
-
Dimension:41.5 x 17 x 21 mm
-
Operating Temperature:-10 to 50 °C
-
Switch Option:No
-
Number of Elements:2