Image is representational - see manufacturer specifications

Bourns Authorized Distributor

PDB182-K425K-103A

Res Carbon Film POT 10K Ohm 20% 0.06W 1(Elec)/1(Mech)Turns 6mm (36.5 X 17 X 21mm) Pin Panel Mount/Through Hole Automotive

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
Res Carbon Film POT 10K Ohm 20% 0.06W 1(Elec)/1(Mech)Turns 6mm (36.5 X 17 X 21mm) Pin Panel Mount/Through Hole Automotive
Search Keywords: PDB182K425K103A
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: PDB182-K425K-103A
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533408050
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Mounting: Panel Mount/Through Hole
Number of Turns: 1(Elec),1(Mech) Turns
Termination Style: Pin
Power Rating: 0.06 W
Resistance Value: 10 KOhm
Tolerance: 20 %
Dimension: 36.5 x 17 x 21 mm
Operating Temperature: -10 to 50 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PDB182-K425K-103A RoHS compliant?
Yes, PDB182-K425K-103A is RoHS compliant.
What is the lead time for PDB182-K425K-103A?
The standard lead time for PDB182-K425K-103A is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,000
Ships today, if you order in
Minimum Order Quantity:
50
14 Weeks can ship 2/24/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$1.94
250
$1.74
500
$1.72
1,000
$1.43
2,500
$1.42
5,000
$1.24
7,500
$1.23
10,000 +
$1.22
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!