- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- PDB182-K420K-103A
Description
+
Res Carbon Film POT 10K Ohm 20% 0.06W 1(Elec)/1(Mech)Turns 6mm (31.5 X 17 X 21mm) Pin Panel Mount/Through Hole Automotive
Search Keywords: PDB182K420K103A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:PDB182-K420K-103A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:Panel Mount/Through Hole
-
Number of Turns:1(Elec),1(Mech) Turns
-
Termination Style:Pin
-
Power Rating:0.06 W
-
Resistance Value:10 KOhm
-
Tolerance:20 %
-
Temperature Coefficient:N/A
-
Dimension:31.5 x 17 x 21 mm
-
Operating Temperature:-10 to 50 °C
-
Switch Option:No
-
Number of Elements:2
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
50
$1.377
250
$1.119
500
$1.038
1,000
$1.035
2,500
$0.968
5,000
$0.942
7,500
$0.918
10,000 +
$0.916
Click for Quote
Log in
to unlock special pricing