Image is representational - see manufacturer specifications

Bourns Authorized Distributor

PDB182-K220K-104B

Res Carbon Film POT 100K Ohm 20% 0.125W(1/8W) 1(Elec)/1(Mech)Turns 6mm (31.5 X 17 X 21mm) Pin Panel Mount/Through Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
Res Carbon Film POT 100K Ohm 20% 0.125W(1/8W) 1(Elec)/1(Mech)Turns 6mm (31.5 X 17 X 21mm) Pin Panel Mount/Through Hole
Search Keywords: PDB182K220K104B
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: PDB182-K220K-104B
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533408050
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Mounting: Panel Mount/Through Hole
Number of Turns: 1(Elec),1(Mech) Turns
Termination Style: Pin
Power Rating: 0.125 (1/8) W
Resistance Value: 100 KOhm
Tolerance: 20 %
Dimension: 31.5 x 17 x 21 mm
Operating Temperature: -10 to 50 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PDB182-K220K-104B RoHS compliant?
Yes, PDB182-K220K-104B is RoHS compliant.
What is the lead time for PDB182-K220K-104B?
The standard lead time for PDB182-K220K-104B is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
14 Weeks can ship 2/24/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
50
$1.496
250
$1.216
500
$1.128
1,000
$1.096
2,500
$1.051
5,000
$1.024
7,500
$0.997
10,000 +
$0.995
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!