- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- PDB182-GTRB1-254MN
Description
+
Res Carbon Film POT 250K Ohm 20% 0.06W 1(Elec)/1(Mech)Turns 6mm (30.3 X 17mm) Solder Lug Panel Mount
Search Keywords: PDB182GTRB1254MN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:PDB182-GTRB1-254MN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:Panel Mount
-
Number of Turns:1(Elec),1(Mech) Turns
-
Termination Style:Solder
-
Power Rating:0.06 W
-
Resistance Value:250 KOhm
-
Tolerance:20 %
-
Temperature Coefficient:N/A
-
Dimension:30.3 x 17 mm
-
Operating Temperature:-10 to 50 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
50
$1.83
250
$1.49
500
$1.38
1,000
$1.34
2,500
$1.29
5,000
$1.25
7,500
$1.22
10,000 +
$1.21
Click for Quote
Log in
to unlock special pricing