- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- PDB181-K420K-104B
Bourns
PDB181-K420K-104B
Res Carbon Film POT 100K Ohm 20% 0.2W(1/5W) 1(Elec)/1(Mech)Turns 6mm (29.5 X 17 X 21mm) Pin Panel Mount/Through Hole
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
Res Carbon Film POT 100K Ohm 20% 0.2W(1/5W) 1(Elec)/1(Mech)Turns 6mm (29.5 X 17 X 21mm) Pin Panel Mount/Through Hole
Search Keywords: PDB181K420K104B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:PDB181-K420K-104B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:Panel Mount/Through Hole
-
Number of Turns:1(Elec),1(Mech) Turns
-
Termination Style:Pin
-
Power Rating:0.2 (1/5) W
-
Resistance Value:100 KOhm
-
Tolerance:20 %
-
Temperature Coefficient:N/A
-
Dimension:29.5 x 17 x 21 mm
-
Operating Temperature:-10 to 50 °C
Product Guides
+
Frequently Asked Questions
Is PDB181-K420K-104B RoHS compliant?
Yes, PDB181-K420K-104B is RoHS compliant.
What is the lead time for PDB181-K420K-104B?
The standard lead time for PDB181-K420K-104B is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
14 Weeks
can ship
12/24/26
Price (USD)
Qty
Unit Price
50
$0.854
250
$0.694
500
$0.692
1,000
$0.643
2,500
$0.600
5,000
$0.598
7,500
$0.584
10,000 +
$0.583
Click for Quote
Log in
to unlock special pricing