- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- PDB181-GTR01-504A2
Bourns
PDB181-GTR01-504A2
Res Carbon Film POT 500K Ohm 20% 0.1W(1/10W) 1(Elec)/1(Mech)Turn 6mm (28.3 X 17mm) Solder Lug Panel Mount
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:PDB181-GTR01-504A2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:Panel Mount11434
-
Number of Turns:1(Elec),1(Mech) Tur ns
-
Termination Style:Solder Lug11449
-
Power Rating:0.1 (1/10) W
-
Resistance Value:500 KOhm
-
Tolerance:2011450%
-
Temperature Coefficient:N/A
-
Dimension:28.3 x 1711440mm
-
Operating Temperature:-10 to 50 °C
-
Switch Option:No11446
-
Number of Elements:111435