- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- PDB12-M4251-105BF
Description
+
Res Carbon Film POT 1M Ohm 20% 0.08W 1(Elec)/1(Mech)Turns 6mm Pin Bracket Mount/Through Hole
Search Keywords: PDB12M4251105BF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:PDB12-M4251-105BF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Bracket Mount/Through Hole
-
Number of Turns:1(Elec),1(Mech) Tur ns
-
Termination Style:Pin
-
Power Rating:0.08 W
-
Resistance Value:1 MOhm
-
Tolerance:20 %
-
Temperature Coefficient:N/A
-
Dimension:12.8 mm
-
Operating Temperature:-10 to 70 °C
-
Switch Option:No
-
Number of Elements:1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
320
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
14 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
100
$0.6847
300
$0.5633
1,000
$0.5252
2,500
$0.5115
5,000
$0.4923
7,500
$0.4803
10,000
$0.4791
15,000 +
$0.4689
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments