Image is representational - see manufacturer specifications

Bourns Authorized Distributor

PDB12-H4251-103BF

A 12 mm single-gang rotary potentiometer with a carbon element, 10 kΩ resistance, and a linear taper.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
A 12 mm single-gang rotary potentiometer with a carbon element, 10 kΩ resistance, and a linear taper.
Search Keywords: PDB12H4251103BF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: PDB12-H4251-103BF
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533408050
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Mounting: Bracket Mount/Through Hole
Number of Turns: 1(Elec),1(Mech) Tur ns
Termination Style: Pin
Power Rating: 0.08 W
Resistance Value: 10 KOhm
Tolerance: 20 %
Dimension: 12.4 x 29.6 mm
Operating Temperature: -10 to 70 °C
Switch Option: No
Number of Elements: 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PDB12-H4251-103BF RoHS compliant?
Yes, PDB12-H4251-103BF is RoHS compliant.
What is the lead time for PDB12-H4251-103BF?
The standard lead time for PDB12-H4251-103BF is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 690
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
14 Weeks can ship 2/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.7196
300
$0.5836
1,000
$0.5307
2,500
$0.5210
5,000
$0.5141
7,500
$0.5128
10,000
$0.5115
15,000 +
$0.4683
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!