- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- PDB12-G2251-103BF
Description
+
Res Carbon Film POT 10K Ohm 20% 0.08W 1(Elec)/1(Mech)Turns 6mm (31 X 14 X 20.7mm) Pin Bracket Mount/Through Hole
Search Keywords: PDB12G2251103BF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:PDB12-G2251-103BF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533400000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Bracket Mount/Through Hole
-
Number of Turns:1(Elec),1(Mech) Tur ns
-
Termination Style:Pin
-
Power Rating:0.08 W
-
Resistance Value:10 KOhm
-
Tolerance:20 %
-
Temperature Coefficient:N/A
-
Dimension:31 x 14 x 20.7 mm
-
Operating Temperature:-10 to 70 °C
-
Switch Option:No
-
Number of Elements:1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
100
$0.7192
300
$0.5844
1,000
$0.5420
2,500
$0.5268
5,000
$0.5054
7,500
$0.4921
10,000
$0.4909
15,000 +
$0.4795
Click for Quote
Log in
to unlock special pricing