- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- PDB12-F4251-254BF
Bourns
PDB12-F4251-254BF
Res Carbon Film POT 250K Ohm 20% 0.08W 1(Elec)/1(Mech)Turns 6mm (29.5 X 12.8 X 20mm) Pin Bracket Mount/Through Hole
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Bourns |
| Part No: | PDB12-F4251-254BF |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533408050 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Mounting: | Bracket Mount/Through Hole |
| Number of Turns: | 1(Elec),1(Mech) Tur ns |
| Termination Style: | Pin |
| Power Rating: | 0.08 W |
| Resistance Value: | 250 KOhm |
| Tolerance: | 20 % |
| Dimension: | 29.5 x 12.8 x 20 mm |
| Operating Temperature: | -10 to 70 °C |
| Switch Option: | No |
| Number of Elements: | 1 |