- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- PDA241-SRT00-504A2
Bourns
PDA241-SRT00-504A2
Res Carbon Film POT 500K Ohm 15% 0.25W(1/4W) 1(Elec)/1(Mech)Turn 6mm (31.8 X 24.2mm) Solder Lug Panel Mount
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Bourns |
| Part No: | PDA241-SRT00-504A2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533408070 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
560 |
| Mounting: | Panel Mount |
| Number of Turns: | 1(Elec),1(Mech) Turns |
| Termination Style: | Solder |
| Power Rating: | 0.25 (1/4) W |
| Resistance Value: | 500 KOhm |
| Tolerance: | 15 % |
| Dimension: | 31.8 x 24.2 mm |
| Operating Temperature: | -10 to 70 °C |
-
This product is discontinued, but still in stock.