Image is representational - see manufacturer specifications

Bourns Authorized Distributor

PDA241-HRT02-504A2

Res Carbon Film POT 500K Ohm 15% 0.25W(1/4W) 1(Elec)/1(Mech)Turn 6.35mm (31.8 X 24.2mm) Solder Lug Panel Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
TRAY Packaging
Certificate of Compliance
Description +
Res Carbon Film POT 500K Ohm 15% 0.25W(1/4W) 1(Elec)/1(Mech)Turn 6.35mm (31.8 X 24.2mm) Solder Lug Panel Mount
Search Keywords: PDA241HRT02504A2
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: PDA241-HRT02-504A2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533408070
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 560
Mounting: Panel Mount11434
Number of Turns: 1(Elec),1(Mech) Turns
Termination Style: Solder Lug11449
Power Rating: 0.25 (1/4) W
Resistance Value: 500 KOhm
Tolerance: 1511450%
Dimension: 31.8 x 24.211440mm
Operating Temperature: -10 to 70 °C
Switch Option: No11446
Number of Elements: 111435
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PDA241-HRT02-504A2 discontinued?
Yes, PDA241-HRT02-504A2 from Bourns is discontinued (end-of-life February 2022). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is PDA241-HRT02-504A2 RoHS compliant?
Yes, PDA241-HRT02-504A2 is RoHS compliant.
What is the lead time for PDA241-HRT02-504A2?
The standard lead time for PDA241-HRT02-504A2 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 460
Ships today, if you order in
Minimum Order Quantity:
10
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$3.526
100
$3.370
250
$3.353
560
$2.312
1,120
$2.107
2,800
$1.990
5,040
$1.951
7,840 +
$1.941
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!