Image is representational - see manufacturer specifications

Bourns Authorized Distributor

PDA17-SS20-103BK

Res Carbon Film POT 10K Ohm 20% 0.1W(1/10W) 1(Elec)/1(Mech)Turn 6mm (30.5 X 23.3mm) Solder Lug Panel Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Res Carbon Film POT 10K Ohm 20% 0.1W(1/10W) 1(Elec)/1(Mech)Turn 6mm (30.5 X 23.3mm) Solder Lug Panel Mount
Search Keywords: PDA17SS20103BK
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    PDA17-SS20-103BK
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533408070
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    100
  • Mounting:
    Panel Mount
  • Number of Turns:
    1(Elec),1(Mech) Turns
  • Termination Style:
    Solder
  • Power Rating:
    0.1 (1/10) W
  • Resistance Value:
    10 KOhm
  • Tolerance:
    20 %
  • Temperature Coefficient:
    N/A
  • Dimension:
    30.5 x 23.3 mm
  • Operating Temperature:
    -10 to 50 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PDA17-SS20-103BK discontinued?
Yes, PDA17-SS20-103BK from Bourns is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is PDA17-SS20-103BK RoHS compliant?
Yes, PDA17-SS20-103BK is RoHS compliant.
What is the lead time for PDA17-SS20-103BK?
The standard lead time for PDA17-SS20-103BK is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 470
Ships today, if you order in
Minimum Order Quantity:
30
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
30
$3.860
100
$1.440
870 +
$0.609
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!