- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- PCW1J-C28-BEB103L
Bourns
PCW1J-C28-BEB103L
Res Conductive Plastic POT 10K Ohm 20% 0.75W(3/4W) 1(Elec)/1(Mech)Turns 6.35mm (23.37 X 30.54mm) Pin Panel Mount/Bracket Mount
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
Res Conductive Plastic POT 10K Ohm 20% 0.75W(3/4W) 1(Elec)/1(Mech)Turns 6.35mm (23.37 X 30.54mm) Pin Panel Mount/Bracket Mount
Search Keywords: PCW1JC28BEB103L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:PCW1J-C28-BEB103L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
45 -
Mounting:Panel Mount/Bracket Mount
-
Number of Turns:1(Elec),1(Mech) Turns
-
Termination Style:Pin
-
Power Rating:0.75 (3/4) W
-
Resistance Value:10 KOhm
-
Tolerance:20 %
-
Temperature Coefficient:±1000 ppm/°C
-
Dimension:23.37 x 30.54 mm
-
Operating Temperature:1 to 125 °C
Product Guides
+
Frequently Asked Questions
Is PCW1J-C28-BEB103L RoHS compliant?
Yes, PCW1J-C28-BEB103L is RoHS compliant.
What is the lead time for PCW1J-C28-BEB103L?
The standard lead time for PCW1J-C28-BEB103L is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
68
8 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
68
$6.04
135
$4.56
203
$4.25
270 +
$4.16
Click for Quote
Log in
to unlock special pricing