Image is representational - see mfr. specs

PCW1J-C24-BAB503L

Bourns

Res Conductive Plastic POT 50K Ohm 20% 0.75W(3/4W) 1(Elec)/1(Mech)Turns 6.35mm (23.37 X 27.36mm) Pin Panel Mount/Bracket Mount

+ see all

データシート アクセサリー Notify Me

RoHS遵守
TRAY 包装
Certificate of Compliance Guarantee
説明 +
Res Conductive Plastic POT 50K Ohm 20% 0.75W(3/4W) 1(Elec)/1(Mech)Turns 6.35mm (23.37 X 27.36mm) Pin Panel Mount/Bracket Mount
Search Keywords: PCW1JC24BAB503L
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    Bourns
  • 部品番号:
    PCW1J-C24-BAB503L
  • 測定単位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533408070
  • COO:
    MX
  • ECCN:
    EAR99
  • サプライヤー標準パック: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    45
  • Mounting:
    Panel Mount/Bracket Mount
  • Number of Turns:
    1(Elec),1(Mech) Turns
  • Termination Style:
    Pin
  • Power Rating:
    0.75 (3/4) W
  • Resistance Value:
    50 KOhm
  • Tolerance:
    20 %
  • Temperature Coefficient:
    ±1000 ppm/°C
  • Dimension:
    23.37 x 27.36 mm
  • Operating Temperature:
    1 to 125 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 0
在庫切れ数量のMOQ:
68
8 Weeks 出荷できます 7/14/26
45ドルフラットレート配送:
お取り寄せ
PRICE (USD)
数量
Unit Price
68
$5.36
135
$4.05
203
$3.77
270 +
$3.70
Click for Quote
ログイン 特別価格を解除するには

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!