Image is representational - see manufacturer specifications

Bourns Authorized Distributor

PCW1J-B28-BAB103L

The PCW1J-B28-BAB103L is a 10 kΩ, single-turn, 22 mm square panel control potentiometer with a linear taper.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
The PCW1J-B28-BAB103L is a 10 kΩ, single-turn, 22 mm square panel control potentiometer with a linear taper.
Search Keywords: PCW1JB28BAB103L
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: PCW1J-B28-BAB103L
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533408070
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 45
Mounting: Panel Mount/Bracket Mount
Number of Turns: 1(Elec),1(Mech) Turns
Termination Style: Pin
Power Rating: 0.75 (3/4) W
Resistance Value: 10 KOhm
Tolerance: 20 %
Temperature Coefficient: ±1000 ppm/°C
Dimension: 23.37 x 30.54 mm
Operating Temperature: 1 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PCW1J-B28-BAB103L RoHS compliant?
Yes, PCW1J-B28-BAB103L is RoHS compliant.
What is the lead time for PCW1J-B28-BAB103L?
The standard lead time for PCW1J-B28-BAB103L is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 270
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
68
8 Weeks can ship 1/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$11.97
10
$9.97
25
$5.88
50
$5.87
68
$5.46
135
$5.25
203
$5.24
270 +
$4.28
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!