- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- PCW1J-B24-KAB103L
Description
+
A 10 kΩ, single-turn, linear taper panel control potentiometer in a 22 mm square package with a 3/4-inch slotted shaft and solder lug terminals.
Search Keywords: PCW1JB24KAB103L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:PCW1J-B24-KAB103L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
45 -
Mounting:Panel Mount/Bracket Mount
-
Number of Turns:1(Elec),1(Mech) Turns
-
Termination Style:Pin
-
Power Rating:0.75 (3/4) W
-
Resistance Value:10 KOhm
-
Tolerance:20 %
-
Temperature Coefficient:±1000 ppm/°C
-
Dimension:23.37 x 27.36 mm
-
Operating Temperature:1 to 125 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
130
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
68
8 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
5
$7.78
10
$6.26
25
$5.23
50
$5.18
68
$5.09
135
$4.96
203
$4.94
270 +
$4.43
Click for Quote
Log in
to unlock special pricing