Image is representational - see manufacturer specifications

Bourns Authorized Distributor

PCW1J-B24-CCB102L

Res Conductive Plastic POT 1K Ohm 20% 0.75W(3/4W) 1(Elec)/1(Mech)Turn 6.35mm (26.47 X 29.95mm) Solder Lug Panel Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Res Conductive Plastic POT 1K Ohm 20% 0.75W(3/4W) 1(Elec)/1(Mech)Turn 6.35mm (26.47 X 29.95mm) Solder Lug Panel Mount
Search Keywords: PCW1JB24CCB102L
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: PCW1J-B24-CCB102L
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533408070
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Panel Mount11434
Number of Turns: 1(Elec),1(Mech) Tur ns
Termination Style: Solder Lug11449
Power Rating: 0.75 (3/4) W
Resistance Value: 1 KOhm
Tolerance: 2011450%
Temperature Coefficient: ±1000 ppm/°C
Dimension: 26.47 x 29.9511440mm
Operating Temperature: 1 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PCW1J-B24-CCB102L RoHS compliant?
Yes, PCW1J-B24-CCB102L is RoHS compliant.
What is the lead time for PCW1J-B24-CCB102L?
The standard lead time for PCW1J-B24-CCB102L is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 88
Ships today, if you order in
Minimum Order Quantity:
17
9 Weeks can ship 1/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
17
$7.11
50
$4.69
100
$4.30
250
$4.18
500
$4.09
1,000
$4.07
2,500
$4.05
5,000 +
$4.03
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!