Image is representational - see manufacturer specifications

Bourns Authorized Distributor

PCW1J-B24-BAB103L

Res Conductive Plastic POT 10K Ohm 20% 0.75W(3/4W) 1(Elec)/1(Mech)Turn 6.35mm (23.37 X 27.36mm) Pin Panel Mount/Bracket Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
Res Conductive Plastic POT 10K Ohm 20% 0.75W(3/4W) 1(Elec)/1(Mech)Turn 6.35mm (23.37 X 27.36mm) Pin Panel Mount/Bracket Mount
Search Keywords: PCW1JB24BAB103L
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: PCW1J-B24-BAB103L
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533408070
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 45
Mounting: Panel Mount/Bracket Mount
Number of Turns: 1(Elec),1(Mech) Turns
Termination Style: Pin
Power Rating: 0.75 (3/4) W
Resistance Value: 10 KOhm
Tolerance: 20 %
Temperature Coefficient: ±1000 ppm/°C
Dimension: 23.37 x 27.36 mm
Operating Temperature: 1 to 125 °C
Switch Option: No11446
Number of Elements: 111435
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PCW1J-B24-BAB103L RoHS compliant?
Yes, PCW1J-B24-BAB103L is RoHS compliant.
What is the lead time for PCW1J-B24-BAB103L?
The standard lead time for PCW1J-B24-BAB103L is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 45
Ships today, if you order in
On Order:
540   can ship 3/22/27
Minimum Order Quantity:
45
Order Increment:
45
23 Weeks can ship 4/23/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
45
$5.81
90
$4.84
135
$4.75
270
$4.11
540
$3.95
1,035
$3.81
2,520
$3.77
5,040 +
$3.76
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!