- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- PCW1D-R24-EAB503L
Description
+
Res Conductive Plastic POT 50K Ohm 20% 0.75W(3/4W) 1(Elec)/1(Mech)Turns 6mm (31.42 X 23.37 X 23.72mm) Pin Panel Mount/Bracket Mount
Search Keywords: PCW1DR24EAB503L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:PCW1D-R24-EAB503L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
45 -
Mounting:Panel Mount/Bracket Mount
-
Number of Turns:1(Elec),1(Mech) Turns
-
Termination Style:Pin
-
Power Rating:0.75 (3/4) W
-
Resistance Value:50 KOhm
-
Tolerance:20 %
-
Temperature Coefficient:±1000 ppm/°C
-
Dimension:31.42 x 23.37 x 23.72 mm
-
Operating Temperature:1 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
248
8 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
248
$11.20
495
$5.94
743
$4.18
990 +
$4.09
Click for Quote
Log in
to unlock special pricing