- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- PCW1D-J20-BAB103
Bourns
PCW1D-J20-BAB103
Res Conductive Plastic POT 10K Ohm 20% 0.75W(3/4W) 1(Elec)/1(Mech)Turn 4.76mm (23.37 X 24.19mm) Pin Panel Mount/Bracket Mount
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Bourns |
| Part No: | PCW1D-J20-BAB103 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Mounting: | Panel Mount/Bracket Mount |
| Number of Turns: | 1(Elec),1(Mech) Turns |
| Termination Style: | Pin |
| Power Rating: | 0.75 (3/4) W |
| Resistance Value: | 10 KOhm |
| Tolerance: | 20 % |
| Temperature Coefficient: | ±1000 ppm/°C |
| Dimension: | 23.37 x 24.19 mm |
| Operating Temperature: | 1 to 125 °C |
-
This product is discontinued, but still in stock.