- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- PCW1D-B24-EAB501L
Description
+
Res Conductive Plastic POT 500 Ohm 20% 0.75W(3/4W) 1(Elec)/1(Mech)Turns 6.35mm (26.47 X 23.37 X 23.72mm) Pin Panel Mount/Bracket Mount
Search Keywords: PCW1DB24EAB501L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:PCW1D-B24-EAB501L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533400080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
45 -
Mounting:Panel Mount/Bracket Mount
-
Number of Turns:1(Elec),1(Mech) Turns
-
Termination Style:Pin
-
Power Rating:0.75 (3/4) W
-
Resistance Value:500 Ohm
-
Tolerance:20 %
-
Temperature Coefficient:±1000 ppm/°C
-
Dimension:26.47 x 23.37 x 23.72 mm
-
Operating Temperature:1 to 125 °C
-
Switch Option:No
-
Number of Elements:1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
68
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
68
$6.17
135
$4.67
203
$4.34
270 +
$4.26
Click for Quote
Log in
to unlock special pricing