- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- PCW1D-B24-BAB502
Description
+
Res Conductive Plastic POT 5K Ohm 20% 0.75W(3/4W) 1(Elec)/1(Mech)Turn 6.35mm (23.37 X 27.36mm) Pin Panel Mount/Bracket Mount
Search Keywords: PCW1DB24BAB502
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:PCW1D-B24-BAB502
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533408070
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount/Bracket Mount
-
Number of Turns:1(Elec),1(Mech) Turns
-
Termination Style:Pin
-
Power Rating:0.75 (3/4) W
-
Resistance Value:5 KOhm
-
Tolerance:20 %
-
Temperature Coefficient:±1000 ppm/°C
-
Dimension:23.37 x 27.36 mm
-
Operating Temperature:1 to 125 °C
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.