- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Transformers Other ›
- PCS040-EF1301KS
Bourns
PCS040-EF1301KS
Current Sense Transformer - 40A - 1360uH
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Current Sense Transformer - 40A - 1360uH
Search Keywords: PCS040EF1301KS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:PCS040-EF1301KS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504312000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
600
Product Guides
+
Frequently Asked Questions
Is PCS040-EF1301KS RoHS compliant?
Yes, PCS040-EF1301KS is RoHS compliant.
What is the lead time for PCS040-EF1301KS?
The standard lead time for PCS040-EF1301KS is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
300
Can Ship immediately
MOQ for In Stock Qty:
43
MOQ for out of Stock Qty:
43
16 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
43
$7.63
250
$7.61
500
$7.59
1,000
$7.57
1,350
$7.55
2,700
$3.86
4,050
$2.63
5,400 +
$2.57
Click for Quote
Log in
to unlock special pricing