- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Transformers Other ›
- PCS020-EE0503KS
Bourns
PCS020-EE0503KS
Current Sense Transformer - 20A - 3000uH
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Current Sense Transformer - 20A - 3000uH
Search Keywords: PCS020EE0503KS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:PCS020-EE0503KS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504312000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
4000
Product Guides
+
Frequently Asked Questions
Is PCS020-EE0503KS RoHS compliant?
Yes, PCS020-EE0503KS is RoHS compliant.
What is the lead time for PCS020-EE0503KS?
The standard lead time for PCS020-EE0503KS is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2000
16 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
2,000
$6.81
4,000
$3.48
6,000
$2.37
8,000 +
$2.32
Click for Quote
Log in
to unlock special pricing