- Home ›
- All Products›
- PAD002-T764113S
Bourns
PAD002-T764113S
Push-Pull Insulation Transformer -5V - 1:1.3 - 1.5W
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Push-Pull Insulation Transformer -5V - 1:1.3 - 1.5W
Search Keywords: PAD002T764113S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:PAD002-T764113S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504312000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
800
Frequently Asked Questions
Is PAD002-T764113S RoHS compliant?
Yes, PAD002-T764113S is RoHS compliant.
What is the lead time for PAD002-T764113S?
The standard lead time for PAD002-T764113S is approximately 20 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
120
Ships today, if you order in
You may purchase all in-stock quantity of 120
Stock lot only:
120
MOQ for In Stock Qty:
800
MOQ for out of Stock Qty:
800
Order Increment:
800
20 Weeks
can ship
1/12/27
Price (USD)
Qty
Unit Price
1
$3.311
800
$3.010
1,000
$3.000
1,600
$2.990
3,200
$1.580
4,800
$1.090
6,400 +
$1.070
Click for Quote
Log in
to unlock special pricing