Available Replacements
RECOMMENDED REPLACEMENT
TBU-DT085-300-WH
TBU-DT085-300-WH

Bourns

In Stock: 0

Minimum Order: 2,250

VIEW PRODUCT
Image is representational - see mfr. specs

P850-U260-WH

Bourns

TBU Unidirectional 850V 425V 1us DFN SMD T/R

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance Guarantee
Description +
TBU Unidirectional 850V 425V 1us DFN SMD T/R
Search Keywords: P850U260WH
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    P850-U260-WH
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541300080
  • COO:
    CN
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    1
  • Configuration:
    Unidirectional
  • Dimension:
    5 x 5 x 0.85 mm
  • Maximum Operating Current:
    N/A
  • Family:
    TBU-DT
  • Maximum Impulse Voltage:
    850 V
  • Maximum Blocking Time:
    1 us
Tools/3D Models +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!