- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- TVS ›
- P6SMB68CA
Description
+
TVS Diode Single Bi-Dir 58.1V 600W 2-Pin SMB T/R
Search Keywords: P6SMB68CA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:P6SMB68CA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100070
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
3000 -
Maximum Peak Pulse Current:6.6 A
-
Family:P6SMB68CA
-
Direction Type:Bi-Directional
-
Dimension:4.57(Max) x 3.94(Max) x 2.2(Max) mm
-
Maximum Clamping Voltage:92 V
-
Configuration:Single
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
24 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
3,000
$0.1219
6,000
$0.1164
9,000
$0.1130
12,000
$0.1099
27,000
$0.1068
51,000
$0.1026
102,000
$0.1000
150,000 +
$0.0997
Click for Quote
Log in
to unlock special pricing