Image is representational - see manufacturer specifications

Bourns Authorized Distributor

P6SMB6.8A

TVS Diode Single Uni-Dir 5.8V 600W 2-Pin SMB T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
TVS Diode Single Uni-Dir 5.8V 600W 2-Pin SMB T/R
Search Keywords: P6SMB68A
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: P6SMB6.8A
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541100070
COO: TW
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3000
Maximum Clamping Voltage: 10.5 V
Direction Type: Uni-Directional
Dimension: 4.57(Max) x 3.94(Max) x 2.2(Max) mm
Family: P6SMB6.8A
Configuration: Single
Maximum Peak Pulse Current: 58.1 A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is P6SMB6.8A RoHS compliant?
Yes, P6SMB6.8A is RoHS compliant.
What is the lead time for P6SMB6.8A?
The standard lead time for P6SMB6.8A is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 27,000
Can Ship immediately
Minimum Order Quantity:
3000
Order Increment:
3000
20 Weeks can ship 4/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
3,000
$0.0760
6,000
$0.0742
9,000
$0.0731
12,000
$0.0730
27,000
$0.0712
51,000
$0.0698
102,000
$0.0690
150,000 +
$0.0688
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!