Image is representational - see manufacturer specifications

Bourns Authorized Distributor

P6SMB56A

The P6SMB56A is a unidirectional Transient Voltage Suppressor (TVS) diode in a surface-mount SMB package designed for surge an ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
The P6SMB56A is a unidirectional Transient Voltage Suppressor (TVS) diode in a surface-mount SMB package designed for surge and ESD protection.
Search Keywords: P6SMB56A
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: P6SMB56A
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541100070
COO: TW
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3000
Maximum Clamping Voltage: 77 V
Maximum Peak Pulse Current: 7.9 A
Configuration: Single
Direction Type: Uni-Directional
Dimension: 4.57(Max) x 3.94(Max) x 2.2(Max) mm
Family: P6SMB56A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is P6SMB56A RoHS compliant?
Yes, P6SMB56A is RoHS compliant.
What is the lead time for P6SMB56A?
The standard lead time for P6SMB56A is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
24 Weeks can ship 5/4/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
3,000
$0.0969
6,000
$0.0925
9,000
$0.0899
12,000
$0.0896
27,000
$0.0849
51,000
$0.0816
102,000
$0.0795
150,000 +
$0.0793
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!