Image is representational - see manufacturer specifications

Bourns Authorized Distributor

P6SMB550CA

TVS Diode Single Bi-Dir 495V 600W 2-Pin SMB T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
TVS Diode Single Bi-Dir 495V 600W 2-Pin SMB T/R
Search Keywords: P6SMB550CA
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    P6SMB550CA
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541100070
  • COO:
    TW
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Maximum Peak Pulse Current:
    0.8 A
  • Configuration:
    Single
  • Dimension:
    4.57(Max) x 3.94(Max) x 2.2(Max) mm
  • Maximum Clamping Voltage:
    760 V
  • Direction Type:
    Bi-Directional
  • Family:
    P6SMB550CA
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is P6SMB550CA RoHS compliant?
Yes, P6SMB550CA is RoHS compliant.
What is the lead time for P6SMB550CA?
The standard lead time for P6SMB550CA is approximately 20 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 18,000
Ships today, if you order in
MOQ for In Stock Qty:
3000
MOQ for out of Stock Qty:
3000
Order Increment:
3000
20 Weeks can ship 1/6/27
ADD TO CART
Price (USD)
Qty
Unit Price
3,000
$0.1667
6,000
$0.1663
9,000
$0.1452
12,000 +
$0.1448
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!