Image is representational - see manufacturer specifications

Bourns Authorized Distributor

P6SMB51CA

TVS Diode Single Bi-Dir 43.6V 600W 2-Pin SMB T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
TVS Diode Single Bi-Dir 43.6V 600W 2-Pin SMB T/R
Search Keywords: P6SMB51CA
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: P6SMB51CA
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541100070
COO: TW
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3000
Direction Type: Bi-Directional
Maximum Clamping Voltage: 70.1 V
Configuration: Single
Family: P6SMB51CA
Dimension: 4.57(Max) x 3.94(Max) x 2.2(Max) mm
Maximum Peak Pulse Current: 8.7 A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is P6SMB51CA RoHS compliant?
Yes, P6SMB51CA is RoHS compliant.
What is the lead time for P6SMB51CA?
The standard lead time for P6SMB51CA is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,907
Can Ship immediately
Minimum Order Quantity:
1191
24 Weeks can ship 5/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,191
$0.1077
6,000
$0.1069
9,000
$0.0922
12,000
$0.0907
27,000
$0.0898
51,000
$0.0896
102,000
$0.0894
150,000 +
$0.0891
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!