- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- TVS ›
- P6SMB480A
Bourns
P6SMB480A
TVS Diode Single Uni-Dir 408V 600W 2-Pin SMB T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
TVS Diode Single Uni-Dir 408V 600W 2-Pin SMB T/R
Search Keywords: P6SMB480A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:P6SMB480A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100070
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
3000 -
Family:P6SMB480A
-
Configuration:Single
-
Maximum Clamping Voltage:658 V
-
Direction Type:Uni-Directional
-
Maximum Peak Pulse Current:0.9 A
-
Dimension:4.57(Max) x 3.94(Max) x 2.2(Max) mm
Product Guides
+
Frequently Asked Questions
Is P6SMB480A RoHS compliant?
Yes, P6SMB480A is RoHS compliant.
What is the lead time for P6SMB480A?
The standard lead time for P6SMB480A is approximately 13 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,492
Ships today, if you order in
MOQ for In Stock Qty:
700
MOQ for out of Stock Qty:
700
13 Weeks
can ship
11/27/26
Price (USD)
Qty
Unit Price
700
$0.3432
6,000
$0.2112
9,000
$0.1672
12,000 +
$0.1639
Click for Quote
Log in
to unlock special pricing