Image is representational - see manufacturer specifications

Bourns Authorized Distributor

P6SMB47CA

TVS Diode Single Bi-Dir 40.2V 600W 2-Pin SMB T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
TVS Diode Single Bi-Dir 40.2V 600W 2-Pin SMB T/R
Search Keywords: P6SMB47CA
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    P6SMB47CA
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541100070
  • COO:
    TW
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Maximum Peak Pulse Current:
    9.4 A
  • Family:
    P6SMB47CA
  • Configuration:
    Single
  • Maximum Clamping Voltage:
    64.8 V
  • Direction Type:
    Bi-Directional
  • Dimension:
    4.57(Max) x 3.94(Max) x 2.2(Max) mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is P6SMB47CA RoHS compliant?
Yes, P6SMB47CA is RoHS compliant.
What is the lead time for P6SMB47CA?
The standard lead time for P6SMB47CA is approximately 24 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 23,959
Can Ship immediately
Minimum Order Quantity:
3000
Order Increment:
3000
24 Weeks can ship 2/2/27
ADD TO CART
Price (USD)
Qty
Unit Price
3,000
$0.1185
6,000
$0.1118
9,000
$0.0961
12,000
$0.0932
27,000
$0.0907
51,000
$0.0905
102,000
$0.0902
150,000 +
$0.0900
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!