Image is representational - see manufacturer specifications

Bourns Authorized Distributor

P6SMB440CA

TVS Diode Single Bi-Dir 376V 600W 2-Pin SMB T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
TVS Diode Single Bi-Dir 376V 600W 2-Pin SMB T/R
Search Keywords: P6SMB440CA
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    P6SMB440CA
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541100070
  • COO:
    TW
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Configuration:
    Single
  • Family:
    P6SMB440CA
  • Maximum Peak Pulse Current:
    1 A
  • Dimension:
    4.57(Max) x 3.94(Max) x 2.2(Max) mm
  • Direction Type:
    Bi-Directional
  • Maximum Clamping Voltage:
    602 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is P6SMB440CA RoHS compliant?
Yes, P6SMB440CA is RoHS compliant.
What is the lead time for P6SMB440CA?
The standard lead time for P6SMB440CA is approximately 13 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 21,000
Can Ship immediately
Minimum Order Quantity:
3000
Order Increment:
3000
13 Weeks can ship 11/23/26
ADD TO CART
Price (USD)
Qty
Unit Price
3,000
$0.1659
6,000
$0.1655
9,000
$0.1651
12,000
$0.1647
27,000
$0.1642
51,000
$0.1638
102,000 +
$0.1634
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!