Image is representational - see manufacturer specifications

Bourns Authorized Distributor

P6SMB43CA

TVS Diode Single Bi-Dir 36.8V 600W 2-Pin SMB T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
TVS Diode Single Bi-Dir 36.8V 600W 2-Pin SMB T/R
Search Keywords: P6SMB43CA
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: P6SMB43CA
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541100070
COO: TW
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3000
Dimension: 4.57(Max) x 3.94(Max) x 2.2(Max) mm
Direction Type: Bi-Directional
Maximum Peak Pulse Current: 10.3 A
Configuration: Single
Family: P6SMB43CA
Maximum Clamping Voltage: 59.3 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is P6SMB43CA RoHS compliant?
Yes, P6SMB43CA is RoHS compliant.
What is the lead time for P6SMB43CA?
The standard lead time for P6SMB43CA is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 12,000
Ships today, if you order in
Minimum Order Quantity:
3000
Order Increment:
3000
24 Weeks can ship 5/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
3,000
$0.1385
6,000
$0.1361
9,000
$0.1354
12,000
$0.1351
27,000
$0.1347
51,000
$0.1344
102,000
$0.1341
150,000 +
$0.1337
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!