Image is representational - see manufacturer specifications

Bourns Authorized Distributor

P6SMB43A

The P6SMB43A is a unidirectional Transient Voltage Suppressor (TVS) diode designed for surge and ESD protection in a surface-m ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
The P6SMB43A is a unidirectional Transient Voltage Suppressor (TVS) diode designed for surge and ESD protection in a surface-mount package.
Search Keywords: P6SMB43A
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    P6SMB43A
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541100070
  • COO:
    TW
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Direction Type:
    Uni-Directional
  • Configuration:
    Single
  • Maximum Peak Pulse Current:
    10.3 A
  • Family:
    P6SMB43A
  • Dimension:
    4.57(Max) x 3.94(Max) x 2.2(Max) mm
  • Maximum Clamping Voltage:
    59.3 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is P6SMB43A RoHS compliant?
Yes, P6SMB43A is RoHS compliant.
What is the lead time for P6SMB43A?
The standard lead time for P6SMB43A is approximately 24 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9,809
Ships today, if you order in
Minimum Order Quantity:
1493
24 Weeks can ship 2/8/27
ADD TO CART
Price (USD)
Qty
Unit Price
1,493
$0.0969
6,000
$0.0925
9,000
$0.0899
12,000
$0.0896
27,000
$0.0849
51,000
$0.0816
102,000
$0.0795
150,000 +
$0.0793
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!